Allen Bradley 1492-WTS3LP 1492-W Series Grey, Screw Termination

Subtotal (1 pack of 50 units)*

£818.00

(exc. VAT)

£981.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£16.36£818.00

*price indicative

RS Stock No.:
220-2534
Mfr. Part No.:
1492-WTS3LP
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492-W

American Wire Gauge

20 → 14AWG

Termination Method

Screw

Voltage Rating

250 V

Current Rating

24A

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The Rockwell Automation three level -indicator terminal block has grey colour. It has 5.1 x 67.6 x 44. mm dimension. It has 1 pole and screw type connection.

IEC certified
Space saver

Related links