Allen Bradley 1492-WD6 1492-W Series Grey, Screw Termination

Subtotal (1 pack of 20 units)*

£141.60

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£7.08£141.60

*price indicative

RS Stock No.:
220-2496
Mfr. Part No.:
1492-WD6
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492-W

American Wire Gauge

18 → 8AWG

Termination Method

Screw

Current Rating

55A

Voltage Rating

500 V

RoHS Status: Not Applicable

COO (Country of Origin):
CH
The Rockwell Automation feed through -two circuit terminal block has grey colour. It has 7 x 78 x 63.05 mm dimension. It has 1 pole and screw type connection.

IEC certified

Related links