Allen Bradley 1492-WMG3 1492-W Series, Screw Termination
- RS Stock No.:
- 220-2525
- Mfr. Part No.:
- 1492-WMG3
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£157.50
(exc. VAT)
£189.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.15 | £157.50 |
*price indicative
- RS Stock No.:
- 220-2525
- Mfr. Part No.:
- 1492-WMG3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| American Wire Gauge | 20 → 12AWG | |
| Series | 1492-W | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
American Wire Gauge 20 → 12AWG | ||
Series 1492-W | ||
Termination Method Screw | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Rockwell Automation single circuit - grounding terminal block has metallic colour. It has 6 x 21.4 x 24.5 mm dimension. It has 1 pole and screw type connection.
IEC certified
Space saver
Space saver
Related links
- Allen Bradley 1492-W16S-BL 1492-W Series Black, Screw Termination
- Allen Bradley 1492-WTF3 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-W16S-W 1492-W Series White, Screw Termination
- Allen Bradley 1492-WFB4 1492-W Series Black Fused
- Allen Bradley 1492-WD4 1492-W Series Grey, Screw Termination
- Allen Bradley 1492-WG4 1492-W Series Green Screw Termination
- Allen Bradley 1492-WG6 1492-W Series Green Screw Termination
- Allen Bradley 1492-W3-W 1492-W Series White, Screw Termination
