Allen Bradley 1492-WFB4 1492-W Series Black, Screw Termination, Fused
- RS Stock No.:
- 220-2497
- Mfr. Part No.:
- 1492-WFB4
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£537.00
(exc. VAT)
£644.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £10.74 | £537.00 |
*price indicative
- RS Stock No.:
- 220-2497
- Mfr. Part No.:
- 1492-WFB4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Black | |
| American Wire Gauge | 20 → 11AWG | |
| Series | 1492-W | |
| Termination Method | Screw | |
| Fused | Yes | |
| Voltage Rating | 500 V | |
| Current Rating | 15A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Black | ||
American Wire Gauge 20 → 11AWG | ||
Series 1492-W | ||
Termination Method Screw | ||
Fused Yes | ||
Voltage Rating 500 V | ||
Current Rating 15A | ||
- COO (Country of Origin):
- CN
The Rockwell Automation fusible terminal block no blown fuse indicator has black colour. It has 8 x 50.7 x 39.4 mm dimension. It has 1 pole and screw type connection.
IEC certified
Fusible
Fusible
Related links
- Allen Bradley 1492-WFB424 1492-W Series Black Fused
- Allen Bradley 1492-WFB4250 1492-W Series Black Fused
- Allen Bradley 1492-W4-BL 1492-W Series Black, Screw Termination
- Allen Bradley 1492-W16S-BL 1492-W Series Black, Screw Termination
- Allen Bradley 1492-W3-BL 1492-W Series Black, Screw Termination
- Allen Bradley 1492-WM3-BL 1492-W Series Black, Screw Termination
- Allen Bradley 1492-WM4-BL 1492-W Series Black, Screw Termination
- Allen Bradley 1492-W10-BL 1492-W Series Black, Screw Termination
