Allen Bradley 1492-WTF3LP 1492-W Series Grey, Screw Termination

Subtotal (1 pack of 50 units)*

£906.50

(exc. VAT)

£1,088.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£18.13£906.50

*price indicative

RS Stock No.:
220-2530
Mfr. Part No.:
1492-WTF3LP
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

20 → 14AWG

Series

1492-W

Termination Method

Screw

Current Rating

24A

Voltage Rating

250 V

RoHS Status: Not Applicable

COO (Country of Origin):
RO
The Rockwell Automation three level terminal block has no indicator It has grey colour. It has 5.1 x 89.9 x 44.1 mm dimension. It has 1 pole and screw type connection.

IEC certified
Space saver

Related links