Allen Bradley 1492-P10PD3S-1B1RE 1492-P Series Grey, 10mm², Push In Termination, ATEX
- RS Stock No.:
- 220-1819
- Mfr. Part No.:
- 1492-P10PD3S-1B1RE
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£260.80
(exc. VAT)
£313.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £13.04 | £260.80 |
*price indicative
- RS Stock No.:
- 220-1819
- Mfr. Part No.:
- 1492-P10PD3S-1B1RE
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 20 → 6AWG | |
| Series | 1492-P | |
| Termination Method | Push In | |
| Cable CSA | 10mm² | |
| Voltage Rating | 600 V | |
| Current Rating | 41 A, 45 A, 51 A | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 20 → 6AWG | ||
Series 1492-P | ||
Termination Method Push In | ||
Cable CSA 10mm² | ||
Voltage Rating 600 V | ||
Current Rating 41 A, 45 A, 51 A | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell Automation IEC feed through terminal block having push in connection. It is used in control power distribution block.
Package quantity is 20
Grey in colour
Grey in colour
Related links
- Allen Bradley 1492-P10PD4S-1B1RE 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P10PD3S-1B 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P10PD3S-1RE 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P10PD3S-1RE1G 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P10T 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P10 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P10PD4S-1B 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P10PD4S-1RE1G 1492-P Series Grey Push In Termination, ATEX
