Allen Bradley 1492-P10PD4S-1RE 1492-P Series DIN Rail Terminal Block Grey, 10mm², Push-in, ATEX

Subtotal (1 pack of 20 units)*

£192.92

(exc. VAT)

£231.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£9.646£192.92

*price indicative

RS Stock No.:
220-1837
Mfr. Part No.:
1492-P10PD4S-1RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

Grey

Sub Type

Control Power Distribution with Grounding Terminal Block

Series

1492-P

Voltage

150, 250V

Cable CSA

10mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

6AWG

Fused

No

Terminal Block Current

51A

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

ATEX, CSA, IEC, IECEX, UL

COO (Country of Origin):
RO
The Rockwell Automation IEC feed through terminal block having push in connection. It is used in control power distribution block.

Package quantity is 20

Grey in colour

Related links