Allen Bradley 1492-P10PD3S-1B 1492-P Series Grey, 10mm², Push In Termination, ATEX

Subtotal (1 pack of 20 units)*

£186.80

(exc. VAT)

£224.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£9.34£186.80

*price indicative

RS Stock No.:
220-1818
Mfr. Part No.:
1492-P10PD3S-1B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

20 → 6AWG

Series

1492-P

Termination Method

Push In

Cable CSA

10mm²

Current Rating

45 A, 51 A, 57 A

Voltage Rating

600 V

Hazardous Area Certification

ATEX

Standards Met

CSA

COO (Country of Origin):
RO

Rockwell Automation DIN Rail Terminal Block, 20 to 6AWG, 600V AC/DC Rating - 1492-P10PD3S-1B


This terminal block from Rockwell Automation protects your DIN rail-mounted systems from dangerous currents. Its plastic construction insulates wiring against excess loads and short circuits, providing a safe interface to connect your components across. Designed to work with both AC and DC supplies, the block's feed-in port receives voltages up to 600V and can distribute them across up to five electrical connections when assembled as part of a control power distribution block (220-1816).

• Simple push-in termination method enables a quick installation, saving time when wiring
• Feed-in port supports wire sizes between 20 and 6AWG for a versatile component that adapts to your existing setup
• Compact size of 10 (W) x 54 (H) x 89mm (L) easily fits into narrow application spaces, optimising the packing density of your DIN rail

Standards and Certifications


• ATEX (Atmospheres Explosible)
• UL (Underwriters' Laboratories)
• CE (Conformitè Europëenne)

The Rockwell Automation IEC feed through terminal block having push in connection. It is used in control power distribution block.

With what applications should I use this DIN rail terminal block?


Package quantity is 20
Grey in colour

Terminal blocks like this one are an essential component in any DIN rail-mounted electrical system. They're well-suited to managing complex wiring setups such as those used in building management systems, energy regulation equipment and the telecommunications industry.

Related links