Allen Bradley 1492-P10PD4E-1B 1492-P Series Grey, 4mm², Push In Termination, ATEX

Subtotal (1 pack of 50 units)*

£147.00

(exc. VAT)

£176.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.94£147.00

*price indicative

RS Stock No.:
220-1822
Mfr. Part No.:
1492-P10PD4E-1B
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

26 → 10AWG

Series

1492-P

Termination Method

Push In

Cable CSA

4mm²

Voltage Rating

250 V, 300 V

Current Rating

20 A, 32 A

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO
The Rockwell Automation IEC feed through terminal block having push in connection. It is used in control power distribution block.

Package quantity is 50
Grey in colour

Related links