Allen Bradley 1492-P6PD2S-1B1RE 1492-P Series Red

Subtotal (1 pack of 20 units)*

£146.20

(exc. VAT)

£175.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£7.31£146.20

*price indicative

RS Stock No.:
220-0323
Mfr. Part No.:
1492-P6PD2S-1B1RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

Series

1492-P

American Wire Gauge

22AWG

Fused

No

Current Rating

36A

Voltage Rating

150 V

COO (Country of Origin):
DE
The Rockwell Automation 1492-P6PD2S-1B1RE is a control power distribution terminal block. It is of grey colour. It has 1 blue and 1 red distribution end connections. It has a maximum current capacity rating of 36A. It has a package quantity of 20 pieces.

Specifically designed
Compact size
Easy to use

Related links