Allen Bradley 1492-P4T-RE 1492-P Series Red

Subtotal (1 pack of 50 units)*

£84.50

(exc. VAT)

£101.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£1.69£84.50

*price indicative

RS Stock No.:
220-0307
Mfr. Part No.:
1492-P4T-RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

American Wire Gauge

26AWG

Series

1492-P

Fused

No

Voltage Rating

600 V

Current Rating

30A

COO (Country of Origin):
RO
The Rockwell Automation 1492-P4T-RE is a single level feed through terminal block. It is of red colour. It has a maximum current capacity rating of 30A. It has a package quantity of 50 pieces. It has wire strip length of 12mm.

Specifically designed
Compact size
Easy to use

Related links