Allen Bradley 1492-P6PD2S-1RE 1492-P Series Red

Subtotal (1 pack of 20 units)*

£83.40

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£4.17£83.40

*price indicative

RS Stock No.:
220-0324
Mfr. Part No.:
1492-P6PD2S-1RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

Series

1492-P

American Wire Gauge

22AWG

Fused

No

Voltage Rating

300 V

Current Rating

36A

COO (Country of Origin):
DE
The Rockwell Automation 1492-P6PD2S-1RE is a control power distribution terminal block. It has 1 red end connections. It is of grey colour. It has a maximum current capacity rating of 36A. It has a package quantity of 20 pieces. It has wire strip length o

Specifically designed
Compact size
Easy to use

Related links