Allen Bradley 1492-P6PD2E-3B3RE 1492-P Series Red

Subtotal (1 pack of 50 units)*

£252.00

(exc. VAT)

£302.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£5.04£252.00

*price indicative

RS Stock No.:
220-0319
Mfr. Part No.:
1492-P6PD2E-3B3RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

Series

1492-P

American Wire Gauge

26AWG

Fused

No

Current Rating

13A

Voltage Rating

150 V

COO (Country of Origin):
RO
The Rockwell Automation 1492-P6PD2E-3B3RE is a control power distribution terminal block. It is of grey colour. It has 3 blue and 3 red distribution end connections. It has a maximum current capacity rating of 13A. It has a package quantity of 50 pieces.

Specifically designed
Compact size
Easy to use

Related links