Allen Bradley 1492-P6PD2E-6B 1492-P Series Grey
- RS Stock No.:
- 220-0320
- Mfr. Part No.:
- 1492-P6PD2E-6B
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£229.00
(exc. VAT)
£275.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.58 | £229.00 |
*price indicative
- RS Stock No.:
- 220-0320
- Mfr. Part No.:
- 1492-P6PD2E-6B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Grey | |
| American Wire Gauge | 26AWG | |
| Series | 1492-P | |
| Fused | No | |
| Current Rating | 13A | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Grey | ||
American Wire Gauge 26AWG | ||
Series 1492-P | ||
Fused No | ||
Current Rating 13A | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- RO
Rockwell Automation IEC 1492-P6PD2E-6B Feed-Through Push-in Terminal Block
For a high-quality connection that helps you to save wiring time, use the 1492-P6PD2E-6B terminal block by Rockwell Automation in your application.
The 1492-P6PD2E-6B module is a Feed-Through Terminal Block in grey. It has a compact size and allows quick and effortless wiring as it uses push-in technology. To operate, press the actuator to open the clamp and insert the wire. The steel clamp holds the wire onto the current bar connection.
The 1492-P6PD2E-6B unit is a Control Power Distribution block. It features 6 blue connection points. This terminal block can be mounted on a DIN rail, enabling highly efficient organisation of your system.
The wire strip length is 0.31 in. (8 mm). This terminal block has a housing temperature range of -60…130 °C (-76…266°F). The current capacity is 13A.
Dimensions (W x H x L): 3.5 x 48 x 85.5 mm
Package Quantity: 50
Package Quantity: 50
The 1492 terminal block family by Rockwell Automation is designed to meet recognised international IEC, UL, CSA and ATEX standards, giving you solutions which provide optimal reliability for your control cabinet.
Features and Benefits:
• Easy mounting via DIN rail
• Plastic actuator improves shock prevention
• Wiring is simple and secure due to push-in connection
• No retightening needed and low insertion force
• Clear visibility of terminals on the front
• Plastic actuator improves shock prevention
• Wiring is simple and secure due to push-in connection
• No retightening needed and low insertion force
• Clear visibility of terminals on the front
What does a terminal block do?
Terminal blocks are modular components which secure two or more wires together inside an insulated frame. They keep wiring safely and neatly organised, protecting other components in the circuit and minimising risk of electric shock to people working on or near them. Troubleshooting and maintenance is made easy with these devices as the wiring can be easily connected or disconnected within the block. Different termination types are also available, such as screw, spring-clamp, and push-in. They are used in a wide range of industrial, commercial, and domestic applications and are known to be a space-saving, cost-efficient type of connector.
Related links
- Allen Bradley 1492-P6PD2E-6RE 1492-P Series Grey
- Allen Bradley 1492-P6PD2E-3B3RE 1492-P Series Red
- Allen Bradley 1492-P6 1492-P Series Grey
- Allen Bradley 1492-PD4C 1492-P Series Grey
- Allen Bradley 1492-P4 1492-P Series Grey
- Allen Bradley 1492-PDG32P 1492-P Series Grey
- Allen Bradley 1492-PSG2-3 1492-P Series Grey
- Allen Bradley 1492-PKD3 1492-P Series Grey
