Allen Bradley 1492-P6PD2S-1RE1G 1492-P Series Green
- RS Stock No.:
- 220-0326
- Mfr. Part No.:
- 1492-P6PD2S-1RE1G
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£241.40
(exc. VAT)
£289.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £12.07 | £241.40 |
*price indicative
- RS Stock No.:
- 220-0326
- Mfr. Part No.:
- 1492-P6PD2S-1RE1G
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green | |
| Series | 1492-P | |
| American Wire Gauge | 22AWG | |
| Fused | No | |
| Voltage Rating | 150 V | |
| Current Rating | 36A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green | ||
Series 1492-P | ||
American Wire Gauge 22AWG | ||
Fused No | ||
Voltage Rating 150 V | ||
Current Rating 36A | ||
- COO (Country of Origin):
- DE
The Rockwell Automation 1492-P6PD2S-1RE1G is a control power distribution terminal block. It is of grey colour. It has 1 red and 1 green distribution end connections. It has a maximum current capacity rating of 36A. It has a package quantity of 20 pieces.
Specifically designed
Compact size
Easy to use
Compact size
Easy to use
Related links
- Allen Bradley 1492-P6PD2S-1RE 1492-P Series Red
- Allen Bradley 1492-P6PD2S-1B1RE 1492-P Series Red
- Allen Bradley 1492-P10PD4S-1RE1G 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P10PD3S-1RE1G 1492-P Series Grey Push In Termination, ATEX
- Allen Bradley 1492-P6PD2S-1B 1492-P Series Blue
- Allen Bradley 1492-P6T-G 1492-P Series Green
- Allen Bradley 1492-PDG3C 1492-P Series Green/Yellow
- Allen Bradley 1492-PG16 1492-P Series Green/Yellow
