Allen Bradley 1492-PDG3C 1492-P Series Green/Yellow

Subtotal (1 pack of 50 units)*

£308.50

(exc. VAT)

£370.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£6.17£308.50

*price indicative

RS Stock No.:
220-0385
Mfr. Part No.:
1492-PDG3C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green/Yellow

American Wire Gauge

28AWG

Series

1492-P

Fused

No

Voltage Rating

600 V

COO (Country of Origin):
DE
The Rockwell Automation 1492-PDG3C is a double level flex plug in grounding terminal block. It is of grey colour. It has a package quantity of 50 pieces. It has wire strip length of 10mm.

Specifically designed
Compact size
Easy to use

Related links