Allen Bradley 1492-PG10 1492-P Series Green/Yellow

Subtotal (1 pack of 25 units)*

£137.75

(exc. VAT)

£165.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£5.51£137.75

*price indicative

RS Stock No.:
220-0398
Mfr. Part No.:
1492-PG10
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green/Yellow

Series

1492-P

American Wire Gauge

20AWG

Fused

No

Voltage Rating

600 V

COO (Country of Origin):
RO
The Rockwell Automation single level feed through grounding terminal block having 2 poles and green yellow in colour. The mounting rail is made up of steel and aluminium material.

Specifically designed
Compact size
Easy to use

Related links