Allen Bradley 1492-PG4T 1492-P Series Green/Yellow

Subtotal (1 pack of 50 units)*

£211.50

(exc. VAT)

£254.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.23£211.50

*price indicative

RS Stock No.:
220-0415
Mfr. Part No.:
1492-PG4T
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green/Yellow

Series

1492-P

American Wire Gauge

26AWG

Fused

No

Voltage Rating

600 V

COO (Country of Origin):
DE

Rockwell Automation IEC 1492-PG4T Feed-Through Grounding Terminal Block


Save wiring time with the 1492-PG4T terminal block by Rockwell Automation.

The 1492-PG4T module is a single-level feed-through terminal block. This unit comes in vivid green and yellow colours to ensure easy visibility and identification of the block. It uses fast and simple push-in connectivity which requires low insertion force, making this block a highly convenient choice for your wiring system. The terminals are located on the front and are easy to see. This grounding bus has a wide housing temperature range of -60 to 130 °C (-76…266°F). Its compact size ensures that it fits snugly into your control cabinet and allows for more efficient organisation.
Dimensions (W x H x L): 6.1 x 39.5 x 74 mm

Features and Benefits:


• 1 connection point on one side, 2 connection points on the other side
• Can be DIN rail mounted for quick and easy installation
• ONE-hand, ONE-second insertion
• Safe due to the plastic actuators, which provide shock prevention

What is a DIN rail?


A DIN rail is a component rail-mounting system for equipment cabinet racks. ’DIN’ refers to ’Deutsche Institut für Normung’, which is a global industry standard. They are made up of a long metal strip to which electrical and industrial control products can be attached, such as terminal blocks, circuit breakers, power supplies, and more. They are a convenient mounting method as components can be snapped or slid into place, and they are also space-saving.

Related links