Allen Bradley 1492-PG31P 1492-P Series Green/Yellow
- RS Stock No.:
- 220-0409
- Mfr. Part No.:
- 1492-PG31P
- Brand:
- Allen Bradley
Subtotal (1 pack of 100 units)*
£326.00
(exc. VAT)
£391.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £3.26 | £326.00 |
*price indicative
- RS Stock No.:
- 220-0409
- Mfr. Part No.:
- 1492-PG31P
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green/Yellow | |
| Series | 1492-P | |
| American Wire Gauge | 28AWG | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green/Yellow | ||
Series 1492-P | ||
American Wire Gauge 28AWG | ||
Fused No | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- DE
Rockwell Automation 1492-PG31P Single-Level Flex Plug-In Grounding Terminal Block
Offering greater protection, time-savings, and ease-of-use, the 1492-PG31P single-level grounding terminal block by Rockwell Automation is an ideal addition to your control cabinet.
The 1492-PG31P unit is a compact feed-through terminal block which uses innovative push-in connection technology, offering one-hand, one-second insertion to save wiring time. It includes easy-to-see terminals on the front.
Plastic actuators are included for shock prevention, making this terminal block a safe solution for your wiring system. The voltage rating for this block is 600V. The wire strip length is 0.4 in (10 mm) and the wire range is 2.5 mm² (AWG 28 - AWG 12).
Dimensions (W x H x L): 5.1 x 36.5 x 55 mm
Dimensions (W x H x L): 5.1 x 36.5 x 55 mm
Features and Benefits:
• Green/Yellow body allows easy visibility and identification
• Effortless and fast mounting via DIN rail
• Wide housing temperature range of -60 to 130 °C (-76…266°F)
• Up to 65% quicker installation when using a ferrule
• Low insertion force needed and no retightening necessary
• Effortless and fast mounting via DIN rail
• Wide housing temperature range of -60 to 130 °C (-76…266°F)
• Up to 65% quicker installation when using a ferrule
• Low insertion force needed and no retightening necessary
What is a DIN rail?
A DIN rail is a component rail-mounting system for equipment cabinet racks. DIN refers to Deutsche Institut für Normung, which is a global industry standard. They are made up of a long metal strip to which electrical and industrial control products can be attached, such as terminal blocks, circuit breakers, power supplies, and more. They are a convenient mounting method as components can be snapped or slid into place, and they are also space-saving.
Related links
- Allen Bradley 1492-PDG3C 1492-P Series Green/Yellow
- Allen Bradley 1492-PG16 1492-P Series Green/Yellow
- Allen Bradley 1492-PG4T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG10 1492-P Series Green/Yellow
- Allen Bradley 1492-PG2T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG10T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG3T 1492-P Series Green/Yellow
- Allen Bradley 1492-PDG32PC 1492-P Series Green/Yellow
