Allen Bradley 1492-PG3T 1492-P Series Green/Yellow

Subtotal (1 pack of 50 units)*

£198.00

(exc. VAT)

£237.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£3.96£198.00

*price indicative

RS Stock No.:
220-0412
Mfr. Part No.:
1492-PG3T
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Green/Yellow

Series

1492-P

American Wire Gauge

28AWG

Fused

No

Voltage Rating

600 V

COO (Country of Origin):
DE
The Rockwell Automation single level feed through grounding terminal block having green yellow colour. The mounting rail is made up of steel and aluminium material.

Specifically designed
Compact size
Easy to use

Related links