Allen Bradley 1492-LDG4C 1492 Series, 4mm², Spring Clamp Termination

Subtotal (1 pack of 20 units)*

£208.00

(exc. VAT)

£249.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£10.40£208.00

*price indicative

RS Stock No.:
220-1766
Mfr. Part No.:
1492-LDG4C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

American Wire Gauge

26 → 10AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

4mm²

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has single circuit two level grounding with 2 connection points on each side.

Package quantity is 20
Green-Yellow in colour

Related links