Allen Bradley 1492-LD4RB201 1492 Series DIN Rail Terminal Block Black, 4 mm², Spring Clamp

Subtotal (1 unit)*

£6.42

(exc. VAT)

£7.70

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.42

*price indicative

RS Stock No.:
220-1744
Mfr. Part No.:
1492-LD4RB201
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

Black

Sub Type

Two-Circuit Feed Through

Series

1492

Voltage

600 V, 800 V

Cable CSA

4 mm²

Minimum Wire Size AWG

26 AWG

Maximum Wire Size AWG

10 AWG

Fused

No

Terminal Block Current

32A

Termination Type

Spring Clamp

Minimum Operating Temperature

-50°C

Hazardous Area Certification

No

Maximum Operating Temperature

120°C

Standards/Approvals

CSA, IEC, UL

COO (Country of Origin):
DE
The Rockwell Automation two circuit feed through block having two level block with a selectable metal oxide film resistor value between the 2 levels.

Resistance is 200 Ohm

Related links

Recently viewed