Allen Bradley 1492-LD4RB102 1492 Series, 4mm², Spring Clamp Termination

Subtotal (1 unit)*

£6.98

(exc. VAT)

£8.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.98

*price indicative

RS Stock No.:
220-1740
Mfr. Part No.:
1492-LD4RB102
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1492

American Wire Gauge

26 → 10AWG

Termination Method

Spring Clamp

Cable CSA

4mm²

Voltage Rating

600 V, 800 V

Current Rating

25 A, 32 A

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has two level with IN4007 diode in reverse bias between the two levels.

Package quantity is 1
Black in colour

Related links