Allen Bradley 1492-LD4RB822 1492 Series DIN Rail Terminal Block Black, 4mm², Spring Clamp

Subtotal (1 unit)*

£6.95

(exc. VAT)

£8.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.95

*price indicative

RS Stock No.:
220-1751
Mfr. Part No.:
1492-LD4RB822
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

DIN Rail Terminal Block

Colour

Black

Sub Type

Two-Circuit Feed Through

Series

1492

Voltage

600V, 800V

Minimum Wire Size AWG

26AWG

Cable CSA

4mm²

Fused

No

Maximum Wire Size AWG

10AWG

Minimum Operating Temperature

-50°C

Termination Type

Spring Clamp

Terminal Block Current

32A

Hazardous Area Certification

No

Maximum Operating Temperature

120°C

Standards/Approvals

UL, CSA, IEC

COO (Country of Origin):
PL
The Rockwell Automation two circuit feed through terminal block having spring clamp connection. The two level block is with a selectable metal oxide film resistor value between the 2 levels.

Resistor used is of 8.25K Ohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy