Allen Bradley 1492-LD4SS 1492 Series DIN Rail Terminal Block Black, 4mm², Spring Clamp
- RS Stock No.:
- 220-1753
- Mfr. Part No.:
- 1492-LD4SS
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£11.53
(exc. VAT)
£13.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.53 |
*price indicative
- RS Stock No.:
- 220-1753
- Mfr. Part No.:
- 1492-LD4SS
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Black | |
| Sub Type | Two-Level | |
| Voltage | 140V, 600V | |
| Series | 1492 | |
| Cable CSA | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Fused | No | |
| Terminal Block Current | 32A | |
| Termination Type | Spring Clamp | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUR, IEC, UL | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type DIN Rail Terminal Block | ||
Colour Black | ||
Sub Type Two-Level | ||
Voltage 140V, 600V | ||
Series 1492 | ||
Cable CSA 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 10AWG | ||
Fused No | ||
Terminal Block Current 32A | ||
Termination Type Spring Clamp | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals cUR, IEC, UL | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has two level with an MOV between the two levels.
Package quantity is 1
Black in colour
Related links
- Allen Bradley 1492-LD4DR 1492 Series DIN Rail Terminal Block Black Spring Clamp
- Allen Bradley 1492-LD4DF 1492 Series DIN Rail Terminal Block Black Spring Clamp
- Allen Bradley 1492-LD4RB822 1492 Series DIN Rail Terminal Block Black Spring Clamp
- Allen Bradley 1492-LD4RB562 1492 Series DIN Rail Terminal Block Black Spring Clamp
- Allen Bradley 1492-LD4RB271 1492 Series DIN Rail Terminal Block Black Spring Clamp
- Allen Bradley 1492-LD4DFX2 1492 Series DIN Rail Terminal Block Black Spring Clamp
- Allen Bradley 1492-LD4RB103 1492 Series DIN Rail Terminal Block Black Spring Clamp
- Allen Bradley 1492-LD4RB201 1492 Series DIN Rail Terminal Block Black Spring Clamp
