Allen Bradley 1492-LD4RB103 1492 Series, 4mm², Spring Clamp Termination
- RS Stock No.:
- 220-1741
- Mfr. Part No.:
- 1492-LD4RB103
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£6.42
(exc. VAT)
£7.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.42 |
*price indicative
- RS Stock No.:
- 220-1741
- Mfr. Part No.:
- 1492-LD4RB103
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1492 | |
| American Wire Gauge | 26 → 10AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 4mm² | |
| Voltage Rating | 600 V, 800 V | |
| Current Rating | 25 A, 32 A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1492 | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 4mm² | ||
Voltage Rating 600 V, 800 V | ||
Current Rating 25 A, 32 A | ||
- COO (Country of Origin):
- DE
The Rockwell Automation two circuit feed through block having two level block with a selectable metal oxide film resistor value between the 2 levels.
Wire strip length is 10 mm
Related links
- Allen Bradley 1492-LD4RB271 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LD4RB102 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LD4RB822 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LD4RB201 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LD4RB562 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LD4RB511 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LD4RB471 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LD4RB472 1492 Series Spring Clamp Termination
