Allen Bradley 1492-LD4RB471 1492 Series, 4mm², Spring Clamp Termination

Subtotal (1 unit)*

£7.01

(exc. VAT)

£8.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.01

*price indicative

RS Stock No.:
220-1747
Mfr. Part No.:
1492-LD4RB471
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1492

American Wire Gauge

26 → 10AWG

Termination Method

Spring Clamp

Cable CSA

4mm²

Voltage Rating

600 V, 800 V

Current Rating

25 A, 32 A

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The Rockwell Automation two circuit feed through block having two level block with a selectable metal oxide film resistor value between the 2 levels.

Resistance is 470 Ohm

Related links