Allen Bradley 1492-LD4RB121 1492 Series, 4mm², Spring Clamp Termination

Subtotal (1 unit)*

£8.34

(exc. VAT)

£10.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.34

*price indicative

RS Stock No.:
220-1742
Mfr. Part No.:
1492-LD4RB121
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

American Wire Gauge

26 → 10AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

4mm²

Current Rating

25 A, 32 A

Voltage Rating

600 V, 800 V

COO (Country of Origin):
PL
The Rockwell Automation two circuit feed through block having two level block with a selectable metal oxide film resistor value between the 2 levels.

Resistance is 120 Ohm

Related links