Allen Bradley 1492-PG6T 1492-P Series Green/Yellow
- RS Stock No.:
- 220-0418
- Mfr. Part No.:
- 1492-PG6T
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£303.50
(exc. VAT)
£364.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £6.07 | £303.50 |
*price indicative
- RS Stock No.:
- 220-0418
- Mfr. Part No.:
- 1492-PG6T
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green/Yellow | |
| Series | 1492-P | |
| American Wire Gauge | 22AWG | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green/Yellow | ||
Series 1492-P | ||
American Wire Gauge 22AWG | ||
Fused No | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- DE
Rockwell Automation IEC 1492-PG6T Push-In Grounding Terminal Block
Upgrade your wiring system and experience superior connection reliability with the 1492-PG6T terminal block by Rockwell Automation.
The 1492-PG6T unit is a single-level feed-through terminal block which is designed for ultimate ease-of-use. This grounding bus makes use of push-in connectivity, which ensures no retightening is necessary and needs a low insertion force. Plastic actuators provide shock prevention, making it a safer choice for your application. This terminal block can save you up to 65% wiring time compared to screw-type models when installed using a ferrule. It also has a wide housing temperature range of -60 to 130°C (-76…266°F).
Dimensions (W x H x L): 8.1x 45.5 x 84.5 mm
Dimensions (W x H x L): 8.1x 45.5 x 84.5 mm
Features and Benefits:
• Green/Yellow housing ensures easy visibility and identification of the block
• Convenient ONE-hand, ONE-second insertion
• Quick and effortless mounting via DIN rail
• Compact size allows efficient organisation into your wiring system
• Convenient ONE-hand, ONE-second insertion
• Quick and effortless mounting via DIN rail
• Compact size allows efficient organisation into your wiring system
How does a ferrule work?
A ferrule is a small metal tube component which is placed over a section of stranded wire, usually made of tin-coated copper. The wire can then be compressed by a crimping tool, thereby holding the strands together. It can then be easily and securely pushed into terminal blocks without any tools, much like solid wire, and improves connection integrity.
Related links
- Allen Bradley 1492-PDG3C 1492-P Series Green/Yellow
- Allen Bradley 1492-PG16 1492-P Series Green/Yellow
- Allen Bradley 1492-PG4T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG10 1492-P Series Green/Yellow
- Allen Bradley 1492-PG31P 1492-P Series Green/Yellow
- Allen Bradley 1492-PG2T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG10T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG3T 1492-P Series Green/Yellow
