Allen Bradley 1492-PG4 1492-P Series Green/Yellow
- RS Stock No.:
- 220-0413
- Mfr. Part No.:
- 1492-PG4
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£203.50
(exc. VAT)
£244.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £4.07 | £203.50 |
*price indicative
- RS Stock No.:
- 220-0413
- Mfr. Part No.:
- 1492-PG4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green/Yellow | |
| American Wire Gauge | 26AWG | |
| Series | 1492-P | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green/Yellow | ||
American Wire Gauge 26AWG | ||
Series 1492-P | ||
Fused No | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- DE
Rockwell Automation IEC 1492-PG4 Push-In Grounding Terminal Block
Minimise wiring time and improve the efficiency of your electrical wiring system with the 1492-PG4 feed-through terminal block by Rockwell Automation.
The 1492-PG4 module is a single-level feed-through grounding terminal block. It uses dependable push-in connectivity, making it simple to use as it requires only a low insertion force. The green and yellow housing ensures that the unit is easy to identify in your control cabinet. This grounding bus has a wide housing temperature range of -60 to 130 °C (-76…266°F). It also enables more efficient organisation of your control cabinet due to its conveniently compact size.
Dimensions (W x H x L): 6.1 x 39.5 x 60 mm
Dimensions (W x H x L): 6.1 x 39.5 x 60 mm
Features and Benefits:
• Can be DIN rail mounted for quick and easy installation
• Easily visible terminals located on the front
• ONE-hand, ONE-second insertion
• Safe due to the plastic actuators, which provide shock prevention
• Easily visible terminals located on the front
• ONE-hand, ONE-second insertion
• Safe due to the plastic actuators, which provide shock prevention
What is a DIN rail?
A DIN rail is a component rail-mounting system for equipment cabinet racks. DIN refers to Deutsche Institut für Normung, which is a global industry standard. They are made up of a long metal strip to which electrical and industrial control products can be attached, such as terminal blocks, circuit breakers, power supplies, and more. They are a convenient mounting method as components can be snapped or slid into place, and they are also space-saving.
Related links
- Allen Bradley 1492-PG10 1492-P Series Green/Yellow
- Allen Bradley 1492-PDG3C 1492-P Series Green/Yellow
- Allen Bradley 1492-PG16 1492-P Series Green/Yellow
- Allen Bradley 1492-PG4T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG2T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG10T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG2Q 1492-P Series Green/Yellow
- Allen Bradley 1492-PG16T 1492-P Series Green/Yellow
