Allen Bradley 1492-PG3Q 1492-P Series Green/Yellow
- RS Stock No.:
- 220-0411
- Mfr. Part No.:
- 1492-PG3Q
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£258.00
(exc. VAT)
£309.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £5.16 | £258.00 |
*price indicative
- RS Stock No.:
- 220-0411
- Mfr. Part No.:
- 1492-PG3Q
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Green/Yellow | |
| Series | 1492-P | |
| American Wire Gauge | 26AWG | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Green/Yellow | ||
Series 1492-P | ||
American Wire Gauge 26AWG | ||
Fused No | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- DE
The Rockwell Automation single level feed through grounding terminal block having green yellow colour. The mounting rail is made up of steel and aluminium material.
Specifically designed
Compact size
Easy to use
Compact size
Easy to use
Related links
- Allen Bradley 1492-PG10 1492-P Series Green/Yellow
- Allen Bradley 1492-PDG3C 1492-P Series Green/Yellow
- Allen Bradley 1492-PG16 1492-P Series Green/Yellow
- Allen Bradley 1492-PG4T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG2T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG10T 1492-P Series Green/Yellow
- Allen Bradley 1492-PG2Q 1492-P Series Green/Yellow
- Allen Bradley 1492-PG16T 1492-P Series Green/Yellow
