Weidmüller Clamping Yoke for Use with DIN Rail Terminal
- RS Stock No.:
- 287-6520
- Distrelec Article No.:
- 300-11-278
- Mfr. Part No.:
- 1752691001
- Brand:
- Weidmüller
Discontinued
- RS Stock No.:
- 287-6520
- Distrelec Article No.:
- 300-11-278
- Mfr. Part No.:
- 1752691001
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Clamping Yoke | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Clamping Yoke | ||
For Use With DIN Rail Terminal | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- RO
The clamping yoke is a crucial component for ensuring the electromagnetic compatibility (EMC) of electrical machines and installations. With its shield connection terminals, this product comes in a steel clamping yoke version, providing a secure and reliable solution for a variety of applications. The product boasts superior technical specifications and is RoHS compliant, making it a top choice for professionals seeking premium quality.
Steel clamping yoke design for durability and reliability
Explosion-tested version available for added safety
Wide cable diameter range (4mm to 13.5mm) for versatile usage
Complies with EN 60079-7 Ex e II and ATEX Directive 94/9/EC II 2 G D standards for quality assurance
ETIM and UNSPSC classifications for easy identification and compatibility
Explosion-tested version available for added safety
Wide cable diameter range (4mm to 13.5mm) for versatile usage
Complies with EN 60079-7 Ex e II and ATEX Directive 94/9/EC II 2 G D standards for quality assurance
ETIM and UNSPSC classifications for easy identification and compatibility
Related links
- Weidmuller KLBUE Series Clamping Yoke for Use with DIN Rail Terminal Blocks
- Clamping yoke (bus-bar)
- Weidmüller Cross Connector for Use with DIN Rail Terminal
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact C-Mea Series Lever for Use with DIN Rail Terminal
- Phoenix Contact 1328 Series Magazine for Use with DIN Rail Terminal
- Phoenix Contact Connection Element for Use with DIN Rail Terminal
- WAGO 221 Series Mounting Carrier for Use with DIN Rail Terminal

