Phoenix Contact C-Mea Series Lever for Use with DIN Rail Terminal
- RS Stock No.:
- 512-316
- Mfr. Part No.:
- 1394609
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£205.34
(exc. VAT)
£246.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £205.34 | £20.534 |
*price indicative
- RS Stock No.:
- 512-316
- Mfr. Part No.:
- 1394609
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Lever | |
| Series | C-Mea | |
| For Use With | DIN Rail Terminal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Lever | ||
Series C-Mea | ||
For Use With DIN Rail Terminal | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Operating Lever is expertly designed to enhance control in various applications, ensuring both reliability and efficiency. This switch module embodies precision engineering with a robust construction that allows for smooth operation across a range of environments and conditions. Its innovative design includes a striking orange colour for easy visibility, making it an ideal choice for operators who require swift access to controls. With dimensions optimal for compact setups, this operating lever not only provides functional utility but complements the aesthetics of modern control systems. Experience seamless operations and durable performance with this essential component tailored for demanding industrial applications.
Visibility enhancing orange colour aids quick identification
Materials used confer excellent flame resistance for safety assurance
Temperature resilience ensures performance across extreme environments
Adheres to stringent fire protection standards for peace of mind
Environmental compliance reflects commitment to sustainability
Materials used confer excellent flame resistance for safety assurance
Temperature resilience ensures performance across extreme environments
Adheres to stringent fire protection standards for peace of mind
Environmental compliance reflects commitment to sustainability
Related links
- Phoenix Contact C-ME 4/2 Series Connecting Bridge
- Phoenix Contact C-ME Series Operating Lever for Use with Compact Power Connector
- Phoenix Contact C-ME 6/3 Series Connecting Bridge
- Phoenix Contact C-ME 4/3 Series Connecting Bridge for Use with CLIPLINE UTME Series
- Phoenix Contact Steel DIN Rail 101mm x 35mm x 8mm
- Phoenix Contact Steel DIN Rail 141mm x 35mm x 8mm
- Phoenix Contact FLKM-2KS40/SPT/CS/C-L Series Interface Module, DIN Rail Mount
- Eaton 1019 Series Clamp, 63A


