Weidmüller Cross Connector for Use with DIN Rail Terminal
- RS Stock No.:
- 287-6436
- Distrelec Article No.:
- 301-76-394
- Mfr. Part No.:
- 1065100000
- Brand:
- Weidmüller
Discontinued
- RS Stock No.:
- 287-6436
- Distrelec Article No.:
- 301-76-394
- Mfr. Part No.:
- 1065100000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Cross Connector | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Cross Connector | ||
For Use With DIN Rail Terminal | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- CZ
The cross connector, designed for robust connections in harsh environments. It offers high productivity in planning and installation, ensuring sustainable safety in operation. With a GTIN of 4008190133771, this terminal is a reliable solution for your industrial needs.
Bolt-type screw terminal with cross-connector
Ideal for harsh environments
High productivity in planning and installation
Sustainable safety in operation
Rated current of 269 A
Storage temperature range of 10°C to 40°C
ETIM and eClass classifications for easy identification
ROHS Conform for environmentally friendly use
Ideal for harsh environments
High productivity in planning and installation
Sustainable safety in operation
Rated current of 269 A
Storage temperature range of 10°C to 40°C
ETIM and eClass classifications for easy identification
ROHS Conform for environmentally friendly use
Related links
- Weidmüller W Series Series Cross Connector for Use with Terminal Block, 269A
- Weidmüller Cross Connector for Use with DIN Rail Terminal
- RS PRO 2 Way Plug in Cross Connector for Use with SRK Series, SSL Series
- RS PRO 10 Way Plug in Cross Connector for Use with SRK Series SSL Series, SSLD Series
- RS PRO 2 Way Plug in Cross Connector for Use with SRK Series SSIK Series SSLD Series
- RS PRO 10 Way Plug in Cross Connector for Use with SRK Series SSIK Series SSLD Series
- Cross-connector (terminal)
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package

