Weidmüller Cross Connector for Use with DIN Rail Terminal
- RS Stock No.:
- 287-6432
- Distrelec Article No.:
- 148-29-160
- Mfr. Part No.:
- 1054660000
- Brand:
- Weidmüller
Discontinued
- RS Stock No.:
- 287-6432
- Distrelec Article No.:
- 148-29-160
- Mfr. Part No.:
- 1054660000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Cross Connector | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Cross Connector | ||
For Use With DIN Rail Terminal | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Weidmuller 4-pole yellow bridge, measuring 22.8 x 18mm, facilitating seamless integration in electrical systems.
Diverse options for applications from 0.05 mm² to 300 mm²
Hardened steel for mechanical strength
Complies with RoHS requirements and current environment guidelines
Compact design with dimensions of 22.8mm x 7.6mm x 18mm
Lightweight at only 4g
Operating temperature range from -50°C to 100°C
Easy direct mounting installation
Yellow colour for easy identification
Hardened steel for mechanical strength
Complies with RoHS requirements and current environment guidelines
Compact design with dimensions of 22.8mm x 7.6mm x 18mm
Lightweight at only 4g
Operating temperature range from -50°C to 100°C
Easy direct mounting installation
Yellow colour for easy identification
Related links
- Weidmüller Cross Connector for Use with DIN Rail Terminal
- RS PRO 2 Way Plug in Cross Connector for Use with SRK Series, SSL Series
- RS PRO 10 Way Plug in Cross Connector for Use with SRK Series SSL Series, SSLD Series
- RS PRO 2 Way Plug in Cross Connector for Use with SRK Series SSIK Series SSLD Series
- RS PRO 10 Way Plug in Cross Connector for Use with SRK Series SSIK Series SSLD Series
- Cross-connector (terminal)
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips

