Phoenix Contact Isolating Plug for Use with DIN Rail Terminal

Subtotal (1 pack of 10 units)*

£143.93

(exc. VAT)

£172.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.93£14.393

*price indicative

RS Stock No.:
517-357
Mfr. Part No.:
1340254
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Isolating Plug

For Use With

DIN Rail Terminal

Mounting Type

DIN Rail

COO (Country of Origin):
CN
The Phoenix Contact Isolating Plug is designed for secure and reliable electrical isolation. It features a compact design with dimensions of 22.4 mm in length, 6.3 mm in width, and 25.5 mm in height. The plug is made from PA insulating material, which has a high-temperature index.

Orange colour
UL 94 V0 Flammability rating
RoHS compliant

Related links