Phoenix Contact 1328 Series Magazine for Use with DIN Rail Terminal
- RS Stock No.:
- 519-979
- Mfr. Part No.:
- 1328476
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£5.60
(exc. VAT)
£6.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.60 |
| 10 + | £5.44 |
*price indicative
- RS Stock No.:
- 519-979
- Mfr. Part No.:
- 1328476
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Magazine | |
| Series | 1328 | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Magazine | ||
Series 1328 | ||
For Use With DIN Rail Terminal | ||
Mounting Type DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Magazine is a compact storage solution designed for organizing small parts. Made from durable polypropylene, it ensures longevity and reliability. Ideal for use in various environments, it maintains optimal performance within a temperature range of 5°C to 35°C.
Dimensions 100 mm x 75 mm x 160 mm
Size S
Grey colour
RoHS compliant
Size S
Grey colour
RoHS compliant
Related links
- Phoenix Contact 1328 Series Feed Magazine for Use with DIN Rail Terminal
- Phoenix Contact Spring Comb for Use with Feed Magazine
- Phoenix Contact Connection Element for Use with DIN Rail Terminal
- Phoenix Contact Mounting Base for Use with DIN Rail Terminal
- Phoenix Contact UCS Series DIN Rail Adapter for Use with DIN Rail Terminal
- Phoenix Contact DIN Rail Terminal Accessories
- Phoenix Contact SPC Series Spring for Use with DIN Rail Terminal
- Phoenix Contact DIN Rail Connector for Use with DIN Rail Terminal, 20A


