Phoenix Contact Connection Element for Use with DIN Rail Terminal
- RS Stock No.:
- 249-3075
- Mfr. Part No.:
- 3244643
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£77.57
(exc. VAT)
£93.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £7.757 | £77.57 |
*price indicative
- RS Stock No.:
- 249-3075
- Mfr. Part No.:
- 3244643
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connection Element | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connection Element | ||
For Use With DIN Rail Terminal | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Phoenix Contact silver connection rail has 2 positions.
China RoHS compliant
EAC approved
EAC approved
Related links
- Phoenix Contact Connection Element
- Phoenix Contact Connection Element for Use with DIN Rail Terminal
- Phoenix Contact HV M5/1-VS 2 Series Connection Element
- Phoenix Contact HV M6/1-VS 3 Series Connection Element
- Phoenix Contact Connection Spring for Use with DIN Rail Terminal
- Phoenix Contact Connection Plate for Use with DIN Rail Housing
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key


