Phoenix Contact Connection Spring for Use with DIN Rail Terminal
- RS Stock No.:
- 558-823
- Mfr. Part No.:
- 5043224
- Brand:
- Phoenix Contact
- RS Stock No.:
- 558-823
- Mfr. Part No.:
- 5043224
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connection Spring | |
| For Use With | DIN Rail Terminal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connection Spring | ||
For Use With DIN Rail Terminal | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connection Spring is a mounting material from the Metal product family. It is sold in a packing unit of 1,000 pieces, with a minimum order quantity of 10,000 pieces. This spring is designed for secure and reliable connections in various applications.
0.4g weight
Related links
- Phoenix Contact Connection Spring for Use with DIN Rail Terminal
- Phoenix Contact Connection Element for Use with DIN Rail Terminal
- Phoenix Contact Connection Plate for Use with DIN Rail Housing
- Phoenix Contact Connection Element
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips


