Phoenix Contact DIN Rail Connector for Use with DIN Rail Terminal, 20A
- RS Stock No.:
- 638-688
- Mfr. Part No.:
- 1876246
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£405.42
(exc. VAT)
£486.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £405.42 | £8.108 |
*price indicative
- RS Stock No.:
- 638-688
- Mfr. Part No.:
- 1876246
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Connector | |
| For Use With | DIN Rail Terminal | |
| Current Rating | 20A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Connector | ||
For Use With DIN Rail Terminal | ||
Current Rating 20A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail connector is designed with precision to facilitate secure and efficient connections in various industrial applications. The robust green yellow housing not only ensures visibility but also meets stringent material compliance standards. Optimised for ease of installation, this connector supports a nominal cross section of 4 mm², featuring a user friendly screw connection with a tension sleeve. Its ideal configuration allows for minimal electrical contact resistance, ensuring reliable conductivity. Versatile and compact, this connector is suitable for automated applications, offering integration into control cabinets and other assembly systems.
Simple installation process minimises downtime
Durable construction ensures longevity in challenging settings
Low contact resistance leading to energy efficient performance
Versatile application suitable for multiple wiring needs
Compliant with international standards for safety and functionality
Durable construction ensures longevity in challenging settings
Low contact resistance leading to energy efficient performance
Versatile application suitable for multiple wiring needs
Compliant with international standards for safety and functionality
Related links
- Phoenix Contact FIP-3/3 SERVICE Series Interruption Plug for Use with DIN Rail Terminal Blocks, 20A
- Phoenix Contact Flange Cover for Use with DIN Rail Terminal, 20A
- Phoenix Contact FIP-3/4 SERVICE Series Interruption Plug for Use with DIN Rail Terminal Blocks, 20A
- Phoenix Contact FIP-3/1 SERVICE Series Interruption Plug for Use with DIN Rail Terminal Blocks, 20A
- Phoenix Contact DIN Rail Bus Connector, 3A
- RS PRO Plug-in Jumper for Use with Terminal Block, 20A
- RS PRO Jumper for Use with RS PRO Full 2.5 Terminal Blocks, 20A
- Hager K89100 Series End Plate for Use with Automotive Connector, 20A