Phoenix Contact DIN Rail Bus Connector, 3A

Subtotal (1 pack of 10 units)*

£101.28

(exc. VAT)

£121.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£10.128£101.28

*price indicative

RS Stock No.:
267-1611
Mfr. Part No.:
1252173
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

DIN Rail Bus Connector

Current Rating

3A

Mounting Type

DIN Rail Mount

COO (Country of Origin):
CN
The Phoenix Contact DIN rail bus connectors is fast module-to-module communication without additional wiring effort. Space-saving installation under the housing in the DIN rail.

8 number of position
One DIN rail connector for each overall width

Related links