Phoenix Contact ME Series DIN Rail Bus Connector for Use with Safety Relays, 8A

Bulk discount available

Subtotal (1 unit)*

£8.20

(exc. VAT)

£9.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.20
10 - 24£7.54
25 +£6.81

*price indicative

RS Stock No.:
535-920
Mfr. Part No.:
1225375
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

DIN Rail Bus Connector

Series

ME

For Use With

Safety Relays

Current Rating

8A

Mounting Type

DIN Rail Mount

COO (Country of Origin):
DE
The Phoenix Contact advanced DIN rail connector designed for performance and reliability in industrial applications. This connector features five parallel contacts, allowing efficient connections in space-constrained environments. The bright yellow housing not only enhances visibility but is also made of robust PA material, ensuring durability against harsh environmental conditions. Designed to operate in a wide temperature range, from -40 °C to 105 °C, it perfectly meets the demands of challenging industrial settings. Complete with gold-plated contacts, this connector guarantees optimal conductivity and reduced wear, making it an essential component for connecting to electronics housings with ease. Its ease of installation on standard DIN rails further adds to its appeal, making it a go-to choice for professionals seeking dependable connectivity solutions.

Robust din rail mounting provides secure and stable installation
Yellow colour enhances visibility for quick identification
Gold-plated contacts ensure superior electrical performance
Designed for industrial use, suitable for a variety of applications
Wide operating temperature range accommodates diverse environments
Lightweight construction aids in convenient handling during installation
Flammability rating of V0 ensures compliance with safety standards

Related links