Phoenix Contact ME-TBUS Series DIN Rail Bus Connectors for Use with MACX MCR-EX-AP, 8A
- RS Stock No.:
- 519-853
- Mfr. Part No.:
- 1351974
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£26.02
(exc. VAT)
£31.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £26.02 |
| 10 + | £23.94 |
*price indicative
- RS Stock No.:
- 519-853
- Mfr. Part No.:
- 1351974
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Bus Connectors | |
| Series | ME-TBUS | |
| For Use With | MACX MCR-EX-AP | |
| Current Rating | 8A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Bus Connectors | ||
Series ME-TBUS | ||
For Use With MACX MCR-EX-AP | ||
Current Rating 8A | ||
Mounting Type DIN Rail | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DIN rail bus connector is designed to ensure secure and efficient electrical connections in industrial applications. With its female connection method, the connector supports a nominal voltage of 160 V and a current of 8 A, making it suitable for a wide range of use cases. Its compact design and robust material specifications make it reliable even in extreme temperatures.
Number of positions 2
Connection method Female
light grey colour
UL 94 V0 Flammability rating
Connection method Female
light grey colour
UL 94 V0 Flammability rating
Related links
- Phoenix Contact 5 TBUS, ME 17 Series DIN Rail Bus Connectors for Use with ME Modular
- Phoenix Contact TBUS Series DIN Rail Bus Connector
- Phoenix Contact 5 TBUS, ME 22 Series DIN Rail Bus Connectors for Use with ME Modular Electronics Housings
- Phoenix Contact 8 TBUS, ME 18 Series DIN Rail Bus Connectors for Use with ME-IO Multifunctional Housings
- Phoenix Contact 2 TBUS, ME 6 Series DIN Rail Bus Connectors for Use with ME MAX Modular Electronics Housing
- Phoenix Contact 5 TBUS, ME 22 Series DIN Rail Bus Adapter for Use with ME and ME-MAX
- Phoenix Contact TBUS Series BUS Connector for Use with DIN Rail Terminal, 8A
- Phoenix Contact 22019 Series DIN Rail Bus Connectors for Use with Signal And Data Transmission, 8A


