Phoenix Contact 22019 Series DIN Rail Bus Connectors for Use with Signal And Data Transmission, 8A
- RS Stock No.:
- 638-435
- Mfr. Part No.:
- 2201937
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£250.36
(exc. VAT)
£300.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £250.36 | £5.007 |
*price indicative
- RS Stock No.:
- 638-435
- Mfr. Part No.:
- 2201937
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | DIN Rail Bus Connectors | |
| Series | 22019 | |
| For Use With | Signal And Data Transmission | |
| Current Rating | 8A | |
| Mounting Type | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type DIN Rail Bus Connectors | ||
Series 22019 | ||
For Use With Signal And Data Transmission | ||
Current Rating 8A | ||
Mounting Type DIN Rail Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail connector is designed to enhance the efficiency of electronic systems by facilitating seamless connections with minimal wiring. Engineered for the TBUS5-22.5 series, this product excels in various applications, thanks to its compact design and reliable performance. Combining a versatile contact layout with superior material properties, it ensures robust signal transmission while maintaining a neat installation. The connector supports both power supply and data communication in a streamlined manner, making it an ideal choice for modern industrial environments. Its grey housing is not only aesthetically pleasing but also engineered to withstand demanding operational conditions, further extending its use-case scenarios. With a focus on durability, the product accommodates high nominal currents and provides enhanced safety features, ensuring peace of mind. Discover the perfect blend of innovation and reliability with this indispensable connector.
Space-saving design optimises installation in confined spaces
Easily snapped onto electronics modules for efficient assembly
Eliminates the need for additional wiring for power and communication
Designed for effective parallel and serial connections, enhancing data transmission
Constructed from high-quality materials for superior durability and performance
Robust housing ensures long-lasting operation in various environmental conditions
Meets stringent standards for electrical and mechanical testing
Multi-functional capabilities cater to diverse industrial applications
Easily snapped onto electronics modules for efficient assembly
Eliminates the need for additional wiring for power and communication
Designed for effective parallel and serial connections, enhancing data transmission
Constructed from high-quality materials for superior durability and performance
Robust housing ensures long-lasting operation in various environmental conditions
Meets stringent standards for electrical and mechanical testing
Multi-functional capabilities cater to diverse industrial applications
Related links
- Phoenix Contact ME-TBUS Series DIN Rail Bus Connectors for Use with MACX MCR-EX-AP, 8A
- Phoenix Contact TBUS8 Series DIN Rail Bus Connectors for Use with ICS Modular Electronics Housings
- Phoenix Contact 5 TBUS, ME 22 Series DIN Rail Bus Connectors for Use with ME Modular Electronics Housings
- Phoenix Contact 5 TBUS, ME 17 Series DIN Rail Bus Connectors for Use with ME Modular
- Phoenix Contact ELR Series DIN Rail Bus Connectors for Use with ELR H...-P and EM-...-P
- Phoenix Contact HBUS Series DIN Rail Bus Connectors for Use with BC Modules, 25A
- Phoenix Contact HBUS Series DIN Rail Bus Connectors for Use with Raspberry Pi Applications, 25A
- Phoenix Contact TBUS8 Series DIN Rail Bus Connectors for Use with ME-IO Multifunctional Housings, 6A


