Phoenix Contact Mounting Base for Use with DIN Rail Terminal
- RS Stock No.:
- 487-603
- Mfr. Part No.:
- 1355946
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£60.30
(exc. VAT)
£72.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.30 | £6.03 |
*price indicative
- RS Stock No.:
- 487-603
- Mfr. Part No.:
- 1355946
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Base | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | PCB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Base | ||
For Use With DIN Rail Terminal | ||
Mounting Type PCB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Base Housing is a DIN rail housing designed for modular electronics. It features a lower housing part with a metal foot catch, ensuring secure and stable mounting. This housing is ideal for various industrial applications, providing flexibility and durability.
Hole dimensions 25 x 122.5 x 108.35 mm
UL 94 V0 Flammability rating
Light Grey colour
RoHS compliant
UL 94 V0 Flammability rating
Light Grey colour
RoHS compliant
Related links
- Phoenix Contact Mounting Base Housing for Use with DIN Rail Housing
- Phoenix Contact UM-PRO Series Functional Ground Contact for Use with UM-PRO Panel Mounting Base
- Phoenix Contact Mounting Rail Adapter
- Phoenix Contact UM-BEFE 35 Series Electronic Housing-Base Element with Snap on Foot for Use with Mounting on NS 32 or
- Phoenix Contact UM108-FE Series Electronic Housing-Foot Element for Use with Mounting on NS 32 or NS 35/7.5 DIN Rail,
- Phoenix Contact ME Series Mounting Base Housing
- Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
- Phoenix Contact ME Series Mounting Base Housing for Use with DIN Rail


