Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails

Subtotal (1 pack of 10 units)*

£41.60

(exc. VAT)

£49.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£41.60£4.16

*price indicative

RS Stock No.:
521-775
Mfr. Part No.:
1026283
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Mounting Base Housing

Series

EH

For Use With

DIN Rails

Mounting Type

DIN Rail Mount, Panel

COO (Country of Origin):
IN
The Phoenix Contact mounting base housing that seamlessly combines functionality with a sleek design. Ideal for both DIN rail and panel mounting applications, this enclosure is crafted for optimal integration, offering a tall form factor that includes ventilation openings for enhanced thermal management. With a thoughtful approach to PCB orientation and connection, it enables flexibility in device design and configuration. The housing is constructed from high quality ABS-PC material, ensuring durability and compliance with stringent safety standards. It serves as the perfect foundation for creating custom device attachments tailored to specific operational needs, making it an essential component for modern industrial applications.

Compatible with multiple PCB connection technologies for tailored designs
Equipped with a base latch for secure mounting options
Designed with ventilation to maintain optimal internal temperatures
Constructed from lightweight yet robust materials to enhance overall performance
Accommodates various PCB thickness options to suit diverse requirements
Offers flexibility for device attachment with a modular housing structure
Includes provisions for easy integration into existing systems

Related links