Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails

Bulk discount available

Subtotal (1 pack of 10 units)*

£21.76

(exc. VAT)

£26.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£21.76£2.176
5 +£21.15£2.115

*price indicative

RS Stock No.:
512-423
Mfr. Part No.:
1069974
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Mounting Base Housing

Series

EH

For Use With

DIN Rails

Mounting Type

DIN Rail Mount, Panel

COO (Country of Origin):
IN
The Phoenix Contact DIN rail housing presents an ideal solution for efficient device attachment, featuring a lower housing part with a base latch and a tall design that optimizes space. Crafted from durable ABS-PC, it boasts ventilation openings and a sleek light grey finish, resembling RAL 7035. Engineered for flexibility, the housing accommodates various PCB configurations, allowing for horizontal, frontal, and orthogonal orientations. Its compact dimensions of 35.1 mm in width, 75 mm in height, and 87.3 mm in depth ensure seamless integration into your applications. Designed with meticulous attention to detail, this product guarantees high performance under a range of environmental conditions, making it a reliable choice for modern electrical installations.

Optimized for DIN rail or panel mounting applications
Designed for easy integration thanks to its variable housing form factor
Supports a variety of PCB connection technologies for versatile device designs
Includes three cover variants for individual PCB connections
Built with vents to facilitate airflow and enhance thermal management
Durable construction meets stringent flammability standards
Complies with EU RoHS substance requirements which ensuring environmental responsibility

Related links