Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS Stock No.:
- 522-138
- Mfr. Part No.:
- 1071092
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£2.22
(exc. VAT)
£2.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.22 |
| 10 - 24 | £2.04 |
| 25 + | £1.84 |
*price indicative
- RS Stock No.:
- 522-138
- Mfr. Part No.:
- 1071092
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Upper Housing Part | |
| Series | EH | |
| For Use With | DIN Rails | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Upper Housing Part | ||
Series EH | ||
For Use With DIN Rails | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Upper housing part is expertly designed for seamless integration into your devices. Crafted from robust ABS-PC, it offers both durability and aesthetic appeal in a sleek black finish. Its tall design incorporates a connection opening on one side, facilitating ease of use and installation within DIN rail applications. This versatile housing allows for various PCB orientations, providing customized solutions for diverse configurations. With a user-friendly approach to installation, it ensures a reliable fit while optimizing space efficiency within your operational setup.
Designed for DIN rail or panel mounting which ensuring adaptability to specific device requirements
Flexible housing form factor simplifies the design in process for manufacturers
Compatible with multiple PCB orientations to accommodate different device designs
Offers options for three cover versions tailored to individual PCB connections
Facilitates integration of numerous PCB connection technologies for enhanced functionality
Flexible housing form factor simplifies the design in process for manufacturers
Compatible with multiple PCB orientations to accommodate different device designs
Offers options for three cover versions tailored to individual PCB connections
Facilitates integration of numerous PCB connection technologies for enhanced functionality
Related links
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- Phoenix Contact EH Series Mounting Base Housing for Use with DIN Rails
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle


