Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- RS Stock No.:
- 497-499
- Mfr. Part No.:
- 1074970
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£137.88
(exc. VAT)
£165.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.88 |
*price indicative
- RS Stock No.:
- 497-499
- Mfr. Part No.:
- 1074970
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing | |
| Series | EH | |
| For Use With | DIN Rail Terminal | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing | ||
Series EH | ||
For Use With DIN Rail Terminal | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- IN
The Phoenix Contact upper housing part is designed with precision for seamless integration within DIN rail applications. Tailored for flexibility, its flat design accommodates various device attachment needs while ensuring an efficient use of space. Crafted from a robust ABS-PC material, this housing reflects a sleek black finish, rustic yet professional, making it a perfect fit for diverse environments. Engineered to withstand challenging ambient conditions, it supports operational temperatures from -40 °C to 80 °C, establishing its reliability in critical scenarios. Featuring adaptable PCB mounting options, it paves the way for a multitude of functional designs, enhancing device performance and supporting a streamlined assembly process. The thoughtful integration of ventilation openings fortifies its functionality, making this product an ideal choice for innovative device manufacturers looking to maximise efficiency and safety.
DIN rail or panel mounting for versatile application
No connection openings enhance aesthetic appeal and functionality
Integration of multiple PCB connection technologies increases design versatility
Snap-in mounting type ensures quick and easy installation
Flammability rated according to UL 94 V0 for superior safety
Designed to support both horizontal and frontal PCB orientations
Environmental compliance meets EU RoHS requirements without exemptions
No connection openings enhance aesthetic appeal and functionality
Integration of multiple PCB connection technologies increases design versatility
Snap-in mounting type ensures quick and easy installation
Flammability rated according to UL 94 V0 for superior safety
Designed to support both horizontal and frontal PCB orientations
Environmental compliance meets EU RoHS requirements without exemptions
Related links
- Phoenix Contact EH Series Housing for Use with DIN Rail Terminal
- Phoenix Contact EH Series Upper Housing Part for Use with DIN Rails
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge


