Phoenix Contact EH Series Housing for Use with DIN Rail Terminal

Bulk discount available

Subtotal (1 unit)*

£2.65

(exc. VAT)

£3.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.65
10 - 24£2.44
25 +£2.20

*price indicative

RS Stock No.:
519-542
Mfr. Part No.:
1071138
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Housing

Series

EH

For Use With

DIN Rail Terminal

Mounting Type

Snap-In

COO (Country of Origin):
IN
The Phoenix Contact upper housing part from the EH series redefines versatility in device design. Crafted from high-quality ABS-PC, it features a tall design with no connection openings, ensuring protection while maintaining a sleek appearance. Measuring 70.1 mm in width and 75 mm in height, it is perfectly suited for DIN rail or panel mounting, facilitating effortless integration into your applications. The innovative design allows for flexible PCB orientations, enhancing usability and making it an ideal choice for diverse electronic configurations. With its ambient temperature tolerance ranging from -40 °C to 80 °C, this housing part is designed to withstand even the most challenging environments, making it reliable for long-term usage. Whether you're looking for robust housing for industrial applications or a sophisticated solution for consumer electronics, this product delivers quality and reliability that meet the demands of modern engineering.

DIN rail or panel mounting options enhance installation flexibility
The design accommodates various PCB layouts for increased application scope
Available in black colour, it provides a professional appearance
The housing material offers excellent durability against environmental stress
IP20 rating ensures protection from solid foreign objects
Allows easy access to internal components for maintenance and upgrades
Multiple cover versions support different PCB connections effortlessly
Environmental compliance guarantees adherence to modern ecological standards

Related links